172718-2112
Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 16 AWG, 2.55-3.14mm Insulation Diameter, Bag
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable phosphor bronze with pre-plated tin for reliable conductivity, this terminal is designed for use with 16 AWG wires and insulation diameters of 2.55-3.14mm. With a current rating of 11A and a maximum voltage of 600V AC/DC, it ensures secure and efficient power transmission. Suitable for both wire-to-wire and wire-to-board applications, it offers versatility in connectivity. Featuring a tin-plated contact area and ROHS compliance, it guarantees high performance while meeting environmental standards. Ideal for the Mini-Fit Connector System, this terminal is a vital component for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-2112 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 600 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 16 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.55 - 3.14 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727182112 |
SKU: | MOL172718-2112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |