172718-6122
Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Bag
Easily and securely connect power sources with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable brass with pre-plated tin for enhanced conductivity, this terminal is designed for 22-24 AWG wires with 1.65-2.38mm insulation diameter. With a current rating of 11.5 A and a voltage rating of 600 V AC/DC, it ensures reliable performance in various power applications. The crimp or compression termination method offers a robust and stable connection, while the 2.5 µm tin plating on mating and termination areas enhances durability. Part of the Mini-Fit TPA2 series, this terminal is RoHS compliant and suitable for use in wire-to-wire or wire-to-board connectors. Perfect for industrial or electronic projects, it is a versatile and essential component in any power system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-6122 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11.5 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 600 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.65 - 2.38 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727186122 |
SKU: | MOL172718-6122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |