172718-3121
Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Reel
Introducing the Mini-Fit TPA2 Female Crimp Terminal, a reliable solution for your power connectivity needs. Crafted with durable Brass and coated with Pre-Plated Tin, this terminal ensures efficient performance in 18-20 AWG wire applications with insulation diameters ranging from 1.42 to 2.10mm. With an amperage rating of 11.5 A and a voltage capacity of 600 V AC/DC, it guarantees safe and secure power transmission. Designed for easy installation, it features a crimp or compression termination method. Its robust construction, with Tin plating in the contact mating and termination areas, offers enhanced durability and conductivity. Perfect for Wire to Wire or Wire to Board connections, this Mini-Fit TPA2 terminal is a vital component for various power circuit applications. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice for your projects. Elevate your connectivity game with the Mini-Fit Sigma Female Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-3121 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11.5 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.42 - 2.1 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727183121 |
SKU: | MOL172718-3121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |