172718-2111

Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 16 AWG, 2.55-3.14mm Insulation Diameter, Reel

Meet the Mini-Fit TPA2 Female Crimp Terminal, a crucial component for your power connectivity needs. Crafted with high-quality Phosphor Bronze and pre-plated with Tin, this terminal ensures reliable performance and durability. Suitable for 16 AWG wires with insulation diameters ranging from 2.55 to 3.14mm, it offers a secure crimp or compression termination method. With a maximum voltage rating of 600 V AC/DC and an amperage of 11 A, it guarantees safe and efficient power transmission. Whether for Wire to Wire or Wire to Board connections, this terminal, part of the Mini-Fit Sigma series, is RoHS compliant and designed to withstand up to 30 mating cycles. Trust in its quality for your critical applications in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172718-2111
Series: 172718 - Mini-Fit TPA2
Amperage: 11 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Tin
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 16 AWG
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.55 - 3.14 mm
Product Name: Mini-Fit Sigma
Part Aliases: 1727182111
SKU: MOL172718-2111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: