172718-1122

Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Bag

Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable brass with pre-plated tin for optimal conductivity, this terminal is designed for 16 AWG wires with insulation diameters ranging from 1.98 to 2.55mm. With a maximum voltage rating of 600V AC/DC and an amperage capacity of 11.5A, it ensures reliable performance in various applications. The tin-plated contact mating area and termination provide corrosion resistance and secure crimp or compression attachment. Part of the Mini-Fit TPA2 series, this terminal guarantees compatibility and easy integration. Whether for wire-to-wire or wire-to-board connections, it's an essential component in the Fit Family Power Connectors lineup, meeting RoHS compliance standards for environmentally conscious operations. Trust in its quality for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172718-1122
Series: 172718 - Mini-Fit TPA2
Amperage: 11.5 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Voltage: 600 V AC/DC
Packaging: Bag
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 16 AWG
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.98 - 2.55 mm
Product Name: Mini-Fit Sigma
Part Aliases: 1727181122
SKU: MOL172718-1122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: