172718-3112
Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Bag
Easily connect and secure your power cables with our Mini-Fit TPA2 Female Crimp Terminal. Made of durable phosphor bronze with pre-plated tin coating, this terminal is designed for 18-20 AWG wires, with an insulation diameter of 1.42-2.10mm. Meeting stringent quality standards, it can handle up to 11A and 600V AC/DC, making it ideal for various power applications. With a crimp or compression termination method, installation is quick and hassle-free. Whether for wire-to-wire or wire-to-board connections, this terminal ensures reliable performance with a mating cycle of 30. Rest assured of its environmental compliance with RoHS certification. Upgrade your connectivity solutions with the Mini-Fit TPA2 Female Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-3112 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 600 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.42 - 2.1 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727183112 |
SKU: | MOL172718-3112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |