172718-4112
Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Bag
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable phosphor bronze with pre-plated tin for optimal conductivity, this terminal is designed for 18-20 AWG wires with insulation diameters ranging from 2.10-2.85mm. With a maximum voltage rating of 600V AC/DC and a current capacity of 11A, it ensures reliable performance in various applications. The crimp or compression termination method offers secure attachment, while the tin plating on the contact and termination areas guarantees long-lasting durability. Compliant with RoHS regulations, this terminal is ideal for use in wire-to-wire or wire-to-board connections within the Mini-Fit TPA2 connector system. Upgrade your power connectors today with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-4112 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 600 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.1 - 2.85 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727184112 |
SKU: | MOL172718-4112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |