172718-3111
Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Reel
Enhance your power connections with the Mini-Fit TPA2 Female Crimp Terminal. Crafted with durable phosphor bronze and pre-plated with tin for superior conductivity, this terminal is designed for 18-20 AWG wires with insulation diameters ranging from 1.42 to 2.10mm. With a 600V AC/DC voltage rating and a current capacity of 11A, it ensures reliable performance in various applications. The crimp or compression termination method offers easy installation, while its compatibility with Mini-Fit TPA2 connectors makes it versatile for both wire-to-wire and wire-to-board connections. RoHS compliant and featuring a mating cycle of 30, this terminal guarantees long-lasting and environmentally friendly use. Packaged on a reel for convenience, it is the perfect choice for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-3111 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.42 - 2.1 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727183111 |
SKU: | MOL172718-3111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |