172718-5112

Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Bag

Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Made of durable phosphor bronze with pre-plated tin for reliable conductivity, this terminal is designed for 22-24 AWG wires with insulation diameters ranging from 1.07-1.65mm. Meeting stringent quality standards, it can handle up to 11A and 600V AC/DC, making it ideal for power applications. Its crimp or compression termination method ensures secure attachment, while its compact Mini-Fit TPA2 design allows for versatile connectivity in wire-to-wire or wire-to-board setups. With a mating cycle of 30 and ROHS compliance, this terminal guarantees long-lasting performance in various environments. Upgrade your power connector systems with the Mini-Fit Sigma mcampaign family.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172718-5112
Series: 172718 - Mini-Fit TPA2
Amperage: 11 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Voltage: 600 V AC/DC
Packaging: Bag
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.07 - 1.65 mm
Product Name: Mini-Fit Sigma
Part Aliases: 1727185112
SKU: MOL172718-5112

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: