172718-4111
Mini-Fit TPA2 Female Crimp Terminal, Phosphor Bronze, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel
Enhance your power connectivity with the Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable Phosphor Bronze with a Pre-Plated Tin finish, this terminal ensures reliable performance for 18-20 AWG wires. Featuring a 2.10-2.85mm insulation diameter, it is suitable for various applications. With a high amperage rating of 11 A and a voltage capacity of 600 V AC/DC, it guarantees efficient power transmission. Designed for easy installation, it supports crimp or compression termination methods. Its compatibility with Wire to Wire and Wire to Board systems makes it versatile for use. With RoHS compliance and a sturdy construction, the Mini-Fit TPA2 terminal is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-4111 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V AC/DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.1 - 2.85 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727184111 |
SKU: | MOL172718-4111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |