172718-3122
Mini-Fit TPA2 Female Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Bag
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable brass and pre-plated with tin, this terminal ensures reliable conductivity for 18-20 AWG wires. With an insulation diameter range of 1.42-2.10mm, it accommodates various cable sizes. Its secure crimp or compression termination method guarantees a robust attachment, suitable for both wire-to-wire and wire-to-board applications. Rated for 11.5A and 600V AC/DC, it is ideal for power circuits, meeting stringent quality standards with RoHS compliance. Upgrade your connectivity with the Mini-Fit Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172718-3122 |
Series: | 172718 - Mini-Fit TPA2 |
Amperage: | 11.5 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 600 V AC/DC |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.42 - 2.1 mm |
Product Name: | Mini-Fit Sigma |
Part Aliases: | 1727183122 |
SKU: | MOL172718-3122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |