173107-0094
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 7 Circuits, 5 Signal Contacts Loaded
Enhance your electronic connections with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination for easy installation. With gold plating and a tin-plated shell, it ensures optimal conductivity and durability. Suitable for a variety of applications, it boasts 7 circuits and 5 signal contacts loaded, perfect for transmitting data efficiently. Crafted from high-quality materials such as copper alloy and steel, it guarantees reliable performance. RoHS compliant and with an IP20 rating, it meets international standards for environmental responsibility and protection. Elevate your connectivity solutions with the FCT Mixed Layout D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0094 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 5 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070094;FM7W2S1-K121 |
SKU: | MOL173107-0094 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |