173107-1281
FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 5 Circuits, 4 Signal Contacts Loaded
Enhance your electronic connections with our FCT Mixed Layout D-Sub Connector. Designed for optimal performance, this male connector features a straight orientation and PCB through-hole termination method for secure attachment. With gold over nickel phosphorus plating and a tin-plated shell with dimples, it ensures reliable conductivity and durability. Boasting a total of 5 circuits, including 4 signal contacts loaded, it can handle a current of up to 7.5 A. Its green color and steel shell construction make it both visually distinctive and robust. With features like IP20 rating, rear panel mount with flange, and PCB locator, it offers versatility in installation. Engineered for precision, it maintains a mating pitch of 2.84 mm and can withstand operating temperatures ranging from -55 to 130 °C. This connector is an essential component for professional-grade connectivity in various applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-1281 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 5 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731071281;FM5W1P1A-K120 |
SKU: | MOL173107-1281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |