173107-0173

FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 21 Circuits, 20 Unloaded Signal Contact Positions

Elevate your connectivity with our FCT Mixed Layout D-Sub Crimp Housing. Designed for top performance, this male connector features a tin-plated shell with dimples, ensuring durability and reliability. With 21 circuits and 20 unloaded signal contact positions, it offers versatile functionality for your applications. Crafted with precision, this connector boasts a straight orientation and a shell made of robust steel, guaranteeing secure connections. Suitable for a range of wire sizes from 24 AWG to 18 AWG, it accommodates various needs with ease. Rest assured of its compliance with RoHS standards, making it environmentally friendly. Upgrade your setup with this essential component from FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-0173
Series: 173107
Number of Rows: 2
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Shell Material: Steel
Wire Size: 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG
Product Name: FCT Products
Part Aliases: 1731070173;FL21W1P7-K120
SKU: MOL173107-0173
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: