173107-1289
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 21 Circuits, 17 Signal Contacts Loaded
Enhance your connectivity with this Female FCT Mixed Layout D-Sub Connector. Designed for seamless integration, it boasts a straight orientation and PCB through-hole termination for easy installation. With gold over nickel phosphorus plating, it ensures reliable signal transmission, while the tin-plated shell without dimples offers durability. Featuring 21 circuits with 17 signal contacts loaded, it's perfect for various applications. The green color, steel shell material, and PBT insert provide a sleek and sturdy construction. With an amperage of 7.5A and operating temperature range of -55 to 130°C, it guarantees high performance in diverse environments. Whether for industrial or commercial use, this connector, part of the FCT Products series, delivers efficiency and quality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-1289 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 17 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731071289;FM21WA4S1A-K121 |
SKU: | MOL173107-1289 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |