173107-1288
FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 21 Circuits, 17 Signal Contacts Loaded
Enhance your connectivity with this FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and PCB through-hole termination method, ensuring reliable performance. With gold over nickel phosphorus plating and a tin-plated shell with dimples, it offers durability and efficient signal transmission. Loaded with 17 signal contacts among its 21 circuits, it's perfect for various applications. The copper alloy contacts and steel shell guarantee robust construction, while RoHS compliance underscores its environmental responsibility. Upgrade your setup with this essential IO connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-1288 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 17 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731071288;FM21WA4P1A-K120 |
SKU: | MOL173107-1288 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |