173107-0177
FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 36 Circuits, 32 Unloaded Signal Contact Positions
Elevate your connectivity with our FCT Mixed Layout D-Sub Crimp Housing. Designed for seamless integration, this male connector boasts a tin-plated shell with dimples, ensuring reliable performance in any setting. With 36 circuits and 32 unloaded signal contact positions, it offers versatility for your wiring needs. The black housing, part of the 173107 series, features a straight orientation and a pitch of 2.84mm, perfect for panel mounting with its rear flange. Constructed with PBT insert material and steel shell, it guarantees durability even in harsh environments with an operating temperature range of -55° to 115°C. While it's not waterproof or dustproof, its shielded design provides added protection. Whether for industrial or commercial use, trust in the quality of FCT Products for your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0177 |
Color: | Black |
Series: | 173107 |
Gender: | Male |
Number of Contacts: | 36 |
Number of Rows: | 3 |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55° - 115 °C |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070177;FL36W4P7-K120 |
SKU: | MOL173107-0177 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |