173107-0118

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded

Enhance your connectivity with our FCT Mixed Layout D-Sub Connector. Designed for versatility, this female connector features a straight orientation and solder cup termination method, ensuring secure and reliable connections. With gold over nickel phosphorus plating and a tin-plated shell, it offers optimal conductivity and durability. The green color and 5-circuit layout make it easy to identify and use, while the inclusion of 4 signal contacts ensures efficient data transmission. Operating in temperatures ranging from -55 to 130 °C, this connector is suitable for various environments. Its steel shell and IP20 rating provide robust protection, and with a mating cycle of 500, it guarantees long-lasting performance. Perfect for panel mount applications, it comes with a rear flange for easy installation. RoHS compliant and meticulously crafted, the FCT Mixed Layout D-Sub Connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-0118
Color: Green
Series: 173107
Amperage: 7.5 A
Gender: Female
Number of Contacts: 5
Number of Rows: 2
Termination Method: Solder Cup
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 4
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
Wire Size: 20 AWG
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731070118;FM5W1SA-K121
SKU: MOL173107-0118

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: