173107-0075
FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 13 Circuits, 10 Signal Contacts Loaded
Enhance your electronic connections with our FCT Mixed Layout D-Sub Connector. Designed for optimal performance, this connector features a male, straight orientation with PCB through-hole termination, ensuring secure and reliable contact. The gold plating and tin-plated shell with dimples offer excellent conductivity and durability. With 13 circuits and 10 signal contacts loaded, it's perfect for various applications. Crafted with high-quality materials including copper alloy contacts and a steel shell, it guarantees long-lasting use. RoHS compliant and boasting an IP20 rating, you can trust in its safety and environmental responsibility. Upgrade your connectivity with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0075 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 10 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070075;FM13W3P1-K120 |
SKU: | MOL173107-0075 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |