173107-1299

FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded

Enhance your PCB connectivity with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and through-hole termination method, ensuring secure and reliable performance. With gold plating and a tin-plated shell, it offers enhanced conductivity and durability. The connector accommodates 5 circuits, with 4 signal contacts loaded, making it ideal for various applications. Its green color and steel shell construction add to its versatility, while the IP20 rating guarantees protection against solid objects. Trust in the quality and functionality of FCT Products for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-1299
Color: Green
Series: 173107
Amperage: 7.5 A
Gender: Female
Number of Contacts: 5
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Pitch: 2.84 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Straight
Insert Material: PBT
Shell Material: Steel
Tail Length: 10.3 mm
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 4
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: No
Shielded: Yes
PCB Retention: Without
Polarized to PCB: Yes
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731071299;FM5W1S1-K121
SKU: MOL173107-1299

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: