173107-0712

FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 7 Circuits, 5 Signal Contacts Loaded

Enhance your electronic connections with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and secure PCB through-hole termination. With gold over nickel phosphorus plating and a tin-plated shell, it ensures reliable conductivity. The green-colored connector houses 7 circuits, with 5 signal contacts loaded for efficient data transmission. Operating in a wide temperature range from -55 to 130 °C, it's suitable for diverse environments. Boasting a rugged steel shell and PBT insert, it offers durability. With IP20 rating and shielded construction, it guarantees protection against external elements. Whether for industrial or commercial applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-0712
Color: Green
Series: 173107
Amperage: 7.5 A
Gender: Female
Number of Contacts: 7
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Steel
Tail Length: 11.1 mm
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 5
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731070712;FM7W2S5A-K121
SKU: MOL173107-0712

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: