173107-0630
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded
Enhance your PCB connectivity with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and through-hole termination for secure attachment. Boasting gold plating and a tin-plated shell without dimples, it offers reliable performance with 9 circuits and 5 signal contacts loaded. With a robust steel shell and copper alloy contacts plated in gold over nickel, it ensures durability and conductivity. RoHS compliant and rated IP20, it meets stringent quality standards for your peace of mind. Upgrade your industrial or electronic applications with this essential component, providing efficient and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0630 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 5 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731070630;FM9W4S5-K121 |
SKU: | MOL173107-0630 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |