173107-0084
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 21 Circuits, 17 Signal Contacts Loaded
Enhance your PCB connectivity with our FCT Mixed Layout D-Sub Connector. This female connector, designed for straight insertion, boasts a high-quality gold plating for optimal signal transmission. Featuring 21 circuits with 17 signal contacts loaded, it ensures efficient data transfer. The green-colored connector, part of our 173107 series, guarantees a secure fit with its through-hole termination method. Its durable steel shell, plated with tin and devoid of dimples, offers reliable performance in various applications. With an amperage rating of 7.5A and an operating temperature range from -55 to 130°C, this connector is both robust and versatile. Its IP20 rating, along with shielded construction, provides protection against environmental factors. Count on this connector for seamless and durable connectivity in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0084 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 21 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070084;FM21WA4S1-K121 |
SKU: | MOL173107-0084 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |