173107-0083
FCT Mixed Layout D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell with Dimples, 21 Circuits, 17 Signal Contacts Loaded
Enhance connectivity with our FCT Mixed Layout D-Sub Connector. This male connector, designed for PCB through-hole mounting, boasts a durable steel shell with dimples and gold plating for optimal signal transmission. With 21 circuits, including 17 signal contacts, it ensures efficient data transfer. Operating in a wide temperature range from -55 to 130°C, it's suitable for various environments. Featuring a 2.84mm pitch and IP20 rating, it offers reliable performance. The straight orientation, along with its flange rear panel mount, facilitates easy installation. RoHS compliant and crafted with high-quality materials, this connector guarantees durability and compliance with environmental standards. Ideal for industrial applications requiring secure and efficient connections, it's a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0083 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 21 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070083;FM21WA4P1-K120 |
SKU: | MOL173107-0083 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |