173107-1284

FCT Mixed Layout D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell with Dimples, 5 Circuits, 4 Signal Contacts Loaded

Enhance your PCB connectivity with our FCT Mixed Layout D-Sub Connector. This male connector features a right-angle design for convenient installation, along with gold over nickel phosphorus plating for optimal signal transmission. The tin-plated shell, complete with dimples, offers durability and secure attachment. With 5 circuits and 4 signal contacts loaded, it's perfect for various applications. Constructed with high-quality copper alloy contacts and a steel shell, this connector ensures reliable performance. RoHS compliant and rated IP20, it meets stringent standards for environmental safety. Elevate your connectivity solutions with the FCT Mixed Layout D-Sub Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-1284
Series: 173107
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Right-Angle
Number of Positions: 4
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731071284;FM5W1P5A-K120
SKU: MOL173107-1284
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: