173107-1285
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and PCB through-hole termination for easy installation. With gold over nickel phosphorus plating, it ensures reliable signal transmission, while the tin-plated shell without dimples adds durability. Offering 5 circuits with 4 signal contacts loaded, it's perfect for various applications. Crafted from high-quality materials, including copper alloy contacts and a steel shell, it guarantees long-lasting performance. RoHS compliant and with an IP20 rating, you can trust in its environmental and operational safety. Upgrade your connectivity solutions with this versatile and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-1285 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Right-Angle |
Number of Positions: | 4 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731071285;FM5W1S5A-K121 |
SKU: | MOL173107-1285 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |