173107-1296

FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 21 Circuits, 17 Signal Contacts Loaded

Introducing the FCT Mixed Layout D-Sub Connector, a versatile solution for your connectivity needs. Featuring a female, right-angle design with PCB through hole termination, this connector is built for reliable performance. The gold over nickel phosphorus plating ensures excellent conductivity, while the tin-plated shell without dimples offers durability. With 21 circuits and 17 signal contacts loaded, it's perfect for complex applications. The green color and steel shell provide a sleek appearance, and with an operating temperature range of -55 to 130°C, it's suitable for a wide range of environments. Meeting IP20 standards, this connector offers protection against dust and debris. Its rear panel mount with flange method and PCB locator make installation easy. Whether you're designing industrial equipment or telecommunications systems, the FCT Mixed Layout D-Sub Connector delivers the performance and reliability you need.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173107-1296
Color: Green
Series: 173107
Amperage: 7.5 A
Gender: Female
Number of Contacts: 21
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
Pitch: 2.54 mm
IP Rating: IP20
Shell Plating: Tin
Number of Ports: 1
Orientation: Right-Angle
Insert Material: PBT
Shell Material: Steel
Tail Length: 11.1 mm
Operating Temperature Range: -55 - 130 °C
Number of Contacts Loaded: 17
Mating Cycles: 500
Panel Mount: Rear
Panel Mount Method: Flange
PCB Locator: Yes
Shielded: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Type: Mixed Layout
Mating Pitch: 2.84 mm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Waterproof Dustproof: No
Product Name: FCT Products
Part Aliases: 1731071296;FM21WA4S5A-K121
SKU: MOL173107-1296

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: