173107-1282
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded
Enhance your connectivity with the FCT Mixed Layout D-Sub Connector. Featuring a female, straight design for seamless integration onto PCBs, this connector boasts gold over nickel phosphorus plating for optimal signal transmission. With five circuits and four signal contacts loaded, it ensures reliable performance in various applications. The green color and steel shell with tin-plated finish exude durability, while the IP20 rating offers protection in industrial environments. Engineered for versatility, it's suitable for rear panel mounting with a flange, with PCB locator and retention for secure installation. Operating efficiently in temperatures ranging from -55 to 130°C, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-1282 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 10.3 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731071282;FM5W1S1A-K121 |
SKU: | MOL173107-1282 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |