173107-0267
FCT Mixed Layout D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Tin-plated Shell without Dimples, 5 Circuits, 4 Signal Contacts Loaded
Enhance your PCB connections with our FCT Mixed Layout D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and through-hole termination, ensuring secure and reliable performance. With gold plating for optimal conductivity and a tin-plated shell without dimples, it offers durability in various applications. Boasting 5 circuits, including 4 signal contacts loaded, it facilitates efficient data transmission. The green color, steel shell, and PBT insert lend a professional look while meeting stringent operating temperature requirements. Shielded for added protection, this connector is ideal for use in demanding environments. Compliance with RoHS regulations underscores our commitment to sustainability. Elevate your connectivity solutions with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0267 |
Color: | Green |
Series: | 173107 |
Amperage: | 7.5 A |
Gender: | Female |
Number of Contacts: | 5 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 130 °C |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070267;FM5W1S5-K121 |
SKU: | MOL173107-0267 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |