173107-0156
FCT Mixed Layout D-Sub Housing, Male, Tin-plated Shell with Dimples, Polarized, 4-40 UNC Clinch Nut, 2 Circuits
Enhance your connectivity with the FCT Mixed Layout D-Sub Housing. This male connector features a tin-plated shell with dimples, ensuring a secure and durable connection. Its polarized design and 4-40 UNC clinch nut guarantee proper alignment and stability. With two circuits and a single row layout, it's perfect for a variety of applications. Constructed from steel with a tin shell plating, this connector is not only robust but also compliant with RoHS regulations. Trust in FCT Products for reliable and high-quality connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0156 |
Series: | 173107 |
Number of Rows: | 1 |
IP Rating: | IP20 |
Shell Plating: | Tin |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731070156;FT2W2PC-K120 |
SKU: | MOL173107-0156 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |