173107-0171
FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 13 Circuits, 10 Unloaded Signal Contact Positions
Enhance your connectivity with our FCT Mixed Layout D-Sub Crimp Housing, designed for optimal performance. This male connector features a tin-plated shell with dimples, ensuring secure connections. With 13 circuits and 10 unloaded signal contact positions, it offers versatility for various applications. The black housing, part of our 173107 series, boasts a durable construction with PBT insert material and steel shell. Operating smoothly in temperatures ranging from -55° to 115°C, it guarantees reliability in diverse environments. Shielded for added protection, this connector is perfect for industrial use. Its straight orientation and rear panel mount design with flange ensure easy installation. Mating is simplified with its polarized configuration, and with a mating cycle of 500, it's built to last. Compatible with wire sizes ranging from 24 to 18 AWG, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0171 |
Color: | Black |
Series: | 173107 |
Gender: | Male |
Number of Contacts: | 13 |
Number of Rows: | 2 |
Pitch: | 2.84 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55° - 115 °C |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | Mixed Layout |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731070171;FL13W3P7-K120 |
SKU: | MOL173107-0171 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |