173107-0240
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 9 Circuits, 5 Signal Contacts Loaded
Enhance your connectivity with our Female D-Sub Connector, designed for optimal performance in mixed layout configurations. The straight orientation and solder cup termination method ensure secure and durable connections, while the gold plating on the contacts guarantees reliable signal transmission. With 9 circuits, including 5 signal contacts, this connector is perfect for a variety of applications. Its tin-plated shell, made of steel, provides robust protection without compromising on flexibility. RoHS compliant and boasting an IP20 rating, it meets high standards of environmental sustainability and durability. Upgrade your setup with this essential component from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173107-0240 |
Series: | 173107 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 5 |
Shell Material: | Steel |
Wire Size: | 20 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731070240;FMT9W4S-K121 |
SKU: | MOL173107-0240 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |