173111-0023
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 5, Straight Cable Outlet
Enhance the durability and functionality of your D-Sub Connector with our FCT Plastic Backshell. Designed for Shell Size 5 connectors, this black backshell features a straight cable outlet for seamless installation. Crafted from PC+ABS material and fully RoHS compliant, it ensures reliable performance while meeting environmental standards. With no shield type and a straight orientation, it offers versatility in various applications. Trust in FCT Products for high-quality solutions in IO connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0023 |
Shield Type: | None |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | None |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110023;FKH5E |
SKU: | MOL173111-0023 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |