173111-0022
FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 4, Straight Cable Outlet
Enhance the durability and functionality of your D-Sub connector with the FCT Plastic Backshell. Crafted in sleek black, this Shell Size 4 accessory features a Straight Cable Outlet design for seamless connectivity. Shielded for optimal performance, it is constructed from high-quality PC+ABS material and is fully RoHS compliant. Part of the renowned 173111 series by FCT Products, this backshell ensures reliable protection and organization for your connector setup. Upgrade your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0022 |
Shield Type: | None |
Orientation: | Straight |
Backshell Material: | PC+ABS |
Backshell Plating: | None |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110022;FKH4E |
SKU: | MOL173111-0022 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |