173111-0067
FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and 4-40 UNC Threaded Insert
Enhance the connectivity of your D-Sub Connector with this FCT Metal Backshell. Designed for Shell Size 2 connectors, it features a 45° Angle Cable Outlet and a spacious Inner Chamber for optimal cable management. The inclusion of a Rubber Bushing and 4-40 UNC Threaded Insert ensures secure mounting. Crafted from Zinc Die-cast with Nickel plating, it offers durability and reliable shielding. RoHS compliant, this backshell is a dependable choice for your industrial or electronic applications. Elevate your connectivity with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0067 |
Mount Type: | Threaded Insert |
Shield Type: | Solid Metal |
Orientation: | 45° Angle |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110067;FMK2-K774 |
SKU: | MOL173111-0067 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |