Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0154 |
Series: | 173111 |
Orientation: | Straight |
Waterproof Dustproof: | No |
Operating Temperature Range: | -35 - 95 °C |
Product Name: | FCT Products |
Shielded: | Yes |
Shield Type: | Shielded Plastic |
Backshell Plating: | Nickel |
Backshell Material: | ABS / PC+ABS |
Thread Size: | 4-40 |
Thread Type: | Standard |
Cable Diameter: | 8 - 10.5 mm |
Screw Material: | Brass |
Mounting Hardware Type: | Knurled Thumb Screw Lock |
Part Aliases: | 1731110154;FKH3ARE |
SKU: | MOL173111-0154 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |