173111-0112
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with 4-40 UNC Threaded Insert
Enhance your D-Sub Connector setup with the FCT Plastic Backshell, designed for Shielded configurations in Shell Size 1. Featuring a Straight Cable Outlet and a spacious Inner Chamber, this backshell ensures efficient cable management. The inclusion of a 4-40 UNC Threaded Insert guarantees secure attachment. Crafted from durable ABS and PC+ABS materials with Nickel plating, it offers reliable performance in a wide operating temperature range. RoHS compliant and meticulously engineered by FCT Products, this backshell is a must-have accessory for robust connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0112 |
Series: | 173111 |
Thread Size: | 4-40 |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Thread Type: | Standard |
Cable Diameter: | 4 - 11 mm |
Operating Temperature Range: | -35 - 95 °C |
Shielded: | Yes |
Mounting Hardware Type: | Threaded Insert |
Waterproof Dustproof: | No |
Backshell Material: | ABS / PC+ABS |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110112;FKC1GA-K774E |
SKU: | MOL173111-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |