173111-0084
FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock
Enhance the durability and functionality of your D-Sub Connector with the FCT Metal Backshell. Designed for Shell Size 4 connectors, this straight Cable Outlet backshell features a Large Inner Chamber for efficient cable management. Crafted from high-quality Zinc Die-cast with Nickel plating, it ensures reliable performance in demanding environments. The Solid Metal shield provides superior protection against EMI/RFI interference, while the included Rubber Bushing offers additional strain relief. Convenient installation is made easy with the Knurled Thumb Screw Lock. RoHS compliant, it meets strict environmental standards. Elevate your connectivity solutions with this essential accessory from FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0084 |
Mount Type: | Knurled Thumb Screw Lock |
Shield Type: | Solid Metal |
Orientation: | Straight |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110084;FMK4G-K994 |
SKU: | MOL173111-0084 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |