173111-0074

FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and 4-40 UNC Threaded Insert

Enhance the performance of your D-Sub Connector with our FCT Metal Backshell. Designed for Shell Size 4 connectors, this backshell features a straight cable outlet and a large inner chamber, providing ample space for cable management. The inclusion of a rubber bushing and 4-40 UNC Threaded Insert ensures secure and reliable connections. Crafted from Zinc Die-cast with a Nickel plating, it guarantees durability and corrosion resistance. RoHS compliant, this backshell meets international standards for environmental responsibility. Perfect for industrial applications, trust in FCT Products for superior connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0074
Mount Type: Threaded Insert
Shield Type: Solid Metal
Orientation: Straight
Backshell Material: Zinc Die-cast
Backshell Plating: Nickel
Series: 173111
Product Name: FCT Products
Part Aliases: 1731110074;FMK4G-K774
SKU: MOL173111-0074
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: