173111-0089
FCT Metal Backshell for D-Sub Connector, Shell Size 4, Straight Cable Outlet, with Rubber Bushing
Enhance the durability and performance of your D-Sub Connector with the FCT Metal Backshell. Designed for Shell Size 4 connectors, this straight Cable Outlet accessory features a robust Solid Metal shield for optimal protection. The included Rubber Bushing ensures secure cable management for cables with diameters ranging from 8.5 to 11 mm. Operating flawlessly in temperatures ranging from -35 to 100 °C, this backshell is a reliable solution for various industrial applications. Crafted from Zinc Die-cast with Nickel plating, it guarantees long-lasting quality and RoHS compliance. Upgrade your connectivity with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0089 |
Series: | 173111 |
Shield Type: | Solid Metal |
Orientation: | Straight |
Cable Diameter: | 8.5 - 11 mm |
Bushing Material: | TPE |
Operating Temperature Range: | -35 - 100 °C |
Shielded: | Yes |
Waterproof Dustproof: | No |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Product Name: | FCT Products |
Part Aliases: | 1731110089;FMH4 |
SKU: | MOL173111-0089 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510945 - Retraction of packaging change. molex has revised the decision of implementing the packaging concept change as previously communicated. | Download |
01/15/2022 | 510610 - Packaging Method/Quantity Changing. change from single packaging of rubber bushings inside the hoods to bulk packaging inside the box of the hoods due to process optimization. selected box sizes varies based on product size, however there is no change to the DU. | Download |