173111-0079

FCT Metal Backshell for D-Sub Connector, Shell Size 4, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and Knurled Thumb Screw Lock

Enhance your D-Sub connector assembly with this robust Metal Backshell from FCT Products. Designed for Shell Size 4 connectors, it features a 45° Angle Cable Outlet for efficient cable management. The Large Inner Chamber provides ample space for secure connections, while the included Rubber Bushing ensures a snug fit. The Knurled Thumb Screw Lock allows for easy installation and maintenance. Crafted from Zinc Die-cast with Nickel plating, this backshell guarantees durability and reliable performance. Perfect for industrial applications, it offers solid shielding and complies with RoHS regulations. Upgrade your setup with this essential accessory for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0079
Mount Type: Knurled Thumb Screw Lock
Shield Type: Solid Metal
Orientation: 45° Angle
Backshell Material: Zinc Die-cast
Backshell Plating: Nickel
Series: 173111
Product Name: FCT Products
Part Aliases: 1731110079;FMK4-K282
SKU: MOL173111-0079
Supplier Product: Backshell / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: