173111-0148

FCT Plastic Backshell for D-Sub Connector, Black, Shell Size 2, Straight Cable Outlet, with Knurled Thumb Screw Lock

Enhance the durability and functionality of your D-Sub Connector with our FCT Plastic Backshell in sleek black. Specifically designed for Shell Size 2 connectors, this straight Cable Outlet option features a convenient Knurled Thumb Screw Lock for secure fastening. Crafted from PC+ABS, it guarantees reliability in a wide operating temperature range from -35 to 120 °C. With a thread size of 4-40 and orientation, this backshell is a perfect fit for various applications. Its cable outlet accommodates diameters ranging from 4.5 to 7 mm, ensuring compatibility with different setups. While not shielded, it offers essential protection and strain relief for your connections. RoHS compliant and bearing the trusted FCT Products name, this backshell is a quality addition to your connector setup. Perfect for IO connectors, D-Sub & D-Ribbon Connectors, and more. Upgrade your system with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0148
Series: 173111
Thread Size: 4-40
Orientation: Straight
Thread Type: Standard
Cable Diameter: 4.5 - 7 mm
Operating Temperature Range: -35 - 120 °C
Shielded: No
Insert Color: Black
Mounting Hardware Type: Knurled Thumb Screw Lock
Waterproof Dustproof: No
Screw Material: Brass
Backshell Material: PC+ABS
Product Name: FCT Products
Part Aliases: 1731110148;FKH2RE
SKU: MOL173111-0148

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: