173111-0113
FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 2, Straight Cable Outlet, Large Inner Chamber, with 4-40 UNC Threaded Insert
Enhance the durability and functionality of your D-Sub connectors with our FCT Plastic Backshell. Designed for Shielded applications in Shell Size 2, this backshell boasts a Straight Cable Outlet and a spacious Inner Chamber for optimal cable management. Constructed from high-quality ABS and PC+ABS materials with Nickel plating, it ensures reliable performance in demanding environments. Featuring a 4-40 UNC Threaded Insert for secure mounting, this RoHS-compliant backshell is the perfect accessory for your connectivity needs. Explore the full range of FCT Products for comprehensive solutions in IO Connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0113 |
Mount Type: | Threaded Insert |
Shield Type: | Shielded Plastic |
Orientation: | Straight |
Backshell Material: | ABS / PC+ABS |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110113;FKC2GA-K774E |
SKU: | MOL173111-0113 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |