173111-0025

Plastic Backshell for D-Sub Connector, Shell Size 2, Straight Cable Outlet, with Screw Lock

Enhance the durability and functionality of your D-Sub connector with this Plastic Backshell. Designed for Shell Size 2, it features a Straight Cable Outlet with a convenient Screw Lock mechanism for secure connections. Crafted from PC-ABS, it ensures reliable performance in a wide operating temperature range from -35 to 120 °C. With a cable diameter compatibility of 4 to 11 mm, it offers versatility for various applications. This black Backshell, part of the 173111 series, is RoHS compliant, making it a sustainable choice for your connectivity needs. Perfect for standard (Unplated) setups, it guarantees optimal performance in demanding environments. Upgrade your setup with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0025
Series: 173111
Shell Plating: None
Orientation: Straight
Insert Material: PC-ABS
Cable Diameter: 4 - 11 mm
Operating Temperature Range: -35 - 120 °C
Shielded: No
Insert Color: Black
Type: Standard (Unplated)
Product Name: FCT Products
Part Aliases: 1731110025;FKC2GE
SKU: MOL173111-0025

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: