173111-0135

FCT Plastic Backshell for D-Sub Connector, Shielded, Shell Size 4, Straight Cable Outlet, Large Inner Chamber, with Knurled Thumb Screw Lock

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173111-0135
Series: 173111
Orientation: Straight
Waterproof Dustproof: No
Operating Temperature Range: -35 - 95 °C
Product Name: FCT Products
Shielded: Yes
Shield Type: Shielded Plastic
Backshell Plating: Nickel
Backshell Material: ABS / PC+ABS
Thread Size: 4-40
Thread Type: Standard
Cable Diameter: 6 - 13 mm
Screw Material: Brass
Mounting Hardware Type: Knurled Thumb Screw Lock
Part Aliases: 1731110135;FKC4GA-K1033E
SKU: MOL173111-0135

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: