173111-0095
FCT Metal Backshell for D-Sub Connector, Shell Size 1, Dual 65° Angle Cable Outlets, with Locking Screws
Enhance the durability and functionality of your D-Sub Connector with the FCT Metal Backshell. Designed for Shell Size 1, this backshell features Dual 65° Angle Cable Outlets for versatile connectivity. The solid Metal Shield and Zinc Die-cast construction ensure reliable performance, while the Nickel plating adds a sleek finish. With Locking Screws included, installation is secure and hassle-free. This RoHS-compliant accessory, part of the 173111 series, is a must-have for professionals seeking high-quality connectivity solutions. Elevate your setup with FCT Products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173111-0095 |
Mount Type: | Locking Screw |
Shield Type: | Solid Metal |
Orientation: | 65° Angle (Dual) |
Backshell Material: | Zinc Die-cast |
Backshell Plating: | Nickel |
Series: | 173111 |
Product Name: | FCT Products |
Part Aliases: | 1731110095;FMD1 |
SKU: | MOL173111-0095 |
Supplier Product: | Backshell / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |