173113-0001
FCT High-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 44 Circuits
Enhance your PCB connectivity with our FCT High-Density D-Sub Connector, designed for reliable performance in demanding applications. This female connector features a right-angle orientation, facilitating convenient installation on your board. With 44 gold-plated contacts, it ensures optimal signal transmission and durability. The inclusion of a grounding bracket with snap-in mechanism further enhances stability and EMI protection. RoHS compliant and crafted from high-quality materials like steel and copper alloy, this connector guarantees both environmental responsibility and long-term reliability. Trust in FCT Products for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0001 |
Series: | 173113 |
Amperage: | 3 A |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Orientation: | Right-Angle |
Number of Positions: | 44 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731130001;CT25-44S5-L228 |
SKU: | MOL173113-0001 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |