173113-0078
FCT High-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 15 Circuits
Enhance your connectivity with our High-Density D-Sub Connector, designed for optimal performance in electronic PCB applications. This male connector features a straight orientation for seamless integration, with gold plating ensuring reliable signal transmission. With 15 circuits and a 3A amperage rating, it offers robust connectivity for your devices. The black color and sleek design complement any setup, while the IP20 rating guarantees protection against dust and debris. Constructed with copper alloy contacts and steel shell material, durability is assured even in demanding environments. Whether for industrial or commercial use, this connector, part of the FCT Products line, meets RoHS compliance standards, reflecting our commitment to quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0078 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Male |
Number of Contacts: | 15 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 9.5 mm |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 15 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | Yes |
Shielded: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130078;CT09-15P1 |
SKU: | MOL173113-0078 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. |
Download |