173113-0173

FCT High-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold Plating, Grounding Bracket with Snap-in, 26 Circuits

Enhance your PCB connectivity with our FCT High-Density D-Sub Connector. Designed for seamless integration, this male connector features a right-angle orientation and 26 circuits for optimal performance. With a durable steel shell and gold-plated copper alloy contacts, it ensures reliable signal transmission. The grounding bracket with snap-in mechanism adds stability, while RoHS compliance guarantees environmental responsibility. Perfect for industrial applications, this connector is a must-have for efficient data transfer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173113-0173
Series: 173113
Amperage: 3 A
Number of Rows: 3
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
IP Rating: IP20
Shell Plating: Nickel
Orientation: Right-Angle
Number of Positions: 26
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731130173;CT15-26P5-L228
SKU: MOL173113-0173
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/24/2023 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective
action to meet product and process quality compliance.
Download