173113-0104
FCT High-Density D-Sub Crimp Housing, Female, 62 Circuits
Enhance connectivity with our FCT High-Density D-Sub Crimp Housing, designed for seamless integration in electronic applications. This female connector features 62 circuits, ensuring efficient data transmission. The sleek black housing, with a durable steel shell plated with tin, offers both style and reliability. With a pitch of 1.98mm and straight orientation, it provides versatility in installation. Engineered for performance, it has a high mating cycle of 500, making it ideal for continuous use. Whether mounted on the front or rear panel, its flange panel-mount method ensures easy installation. RoHS compliant and meticulously crafted, this connector guarantees quality and compliance in every connection. Elevate your connectivity solutions with the FCT High-Density D-Sub Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173113-0104 |
Color: | Black |
Series: | 173113 |
Gender: | Female |
Number of Contacts: | 62 |
Number of Rows: | 3 |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Mating Cycles: | 500 |
Panel Mount: | Front or Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130104;FL37-62S7 |
SKU: | MOL173113-0104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |